Fair-Rite Ferrite Ring Toroid Core 4.75 mm, For: Pulse, Power Input Filter, Ground Fault Interrupter, Broadband
- RS Stock No.:
- 467-4201
- Mfr. Part No.:
- 5943005101
- Brand:
- Fair-Rite
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.15
(exc. GST)
$10.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,420 unit(s) ready to ship from another location
- Plus 2,760 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.915 | $9.15 |
| 50 - 90 | $0.888 | $8.88 |
| 100 + | $0.861 | $8.61 |
*price indicative
- RS Stock No.:
- 467-4201
- Mfr. Part No.:
- 5943005101
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Toroid Core | |
| Product Type | Ferrite Ring | |
| Minimum Frequency | 10kHz | |
| Application | Pulse, Power Input Filter, Ground Fault Interrupter, Broadband Transformer, Common Mode Filter | |
| Material | 75 (Ui=5000) and 76 (Ui=10000) Material, 67 (Ui=40) and 61 (Ui=125) Material, 43 (Ui=800) Material, 77 (Ui=2000) and 78 (Ui=2300) Material, High Permeability, Medium Permeability, Low Permeability, 85 Material | |
| Height | 4.75mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Toroid Core | ||
Product Type Ferrite Ring | ||
Minimum Frequency 10kHz | ||
Application Pulse, Power Input Filter, Ground Fault Interrupter, Broadband Transformer, Common Mode Filter | ||
Material 75 (Ui=5000) and 76 (Ui=10000) Material, 67 (Ui=40) and 61 (Ui=125) Material, 43 (Ui=800) Material, 77 (Ui=2000) and 78 (Ui=2300) Material, High Permeability, Medium Permeability, Low Permeability, 85 Material | ||
Height 4.75mm | ||
Standards/Approvals RoHS | ||
NiZn Cores
Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss
Note
Line drawing dimensions: A=diameter; B=internal diameter; C=height
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm Common Mode Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm Pulse Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 11.9 mm Ground Fault Interrupter Common Mode
