Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm, For: Common Mode Filter, Ground Fault Interrupter, Power Input Filter,
- RS Stock No.:
- 255-5206
- Mfr. Part No.:
- 5961004901
- Brand:
- Fair-Rite
This image is representative of the product range
Subtotal (1 box of 138 units)*
$79.21
(exc. GST)
$87.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,794 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 138 + | $0.574 | $79.21 |
*price indicative
- RS Stock No.:
- 255-5206
- Mfr. Part No.:
- 5961004901
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | Common Mode Filter, Ground Fault Interrupter, Power Input Filter, Broadband Transformer, Pulse | |
| Material | 61 Material | |
| Height | 6.35mm | |
| Inside Diameter | 9.6mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application Common Mode Filter, Ground Fault Interrupter, Power Input Filter, Broadband Transformer, Pulse | ||
Material 61 Material | ||
Height 6.35mm | ||
Inside Diameter 9.6mm | ||
Outside Diameter 16mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 61 Material and has diameter of 16mm.
Ring material 61
The overall dimensions of ring is 16 x 9.6 x 6.35mm
- RS Stock No. 2555207
- Mfr. Part No. 5961004901
Each (In a Pack of 5)
$1.284
- RS Stock No. 2555215
- Mfr. Part No. 5967001101
Each (In a Pack of 5)
$1.774
- RS Stock No. 2555245
- Mfr. Part No. 5977003801
Each
$15.10
- RS Stock No. 2555211
- Mfr. Part No. 5967000601
Each
$3.17
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Broadband Transformer












