Fair-Rite
- RS Stock No.:
- 255-5191
- Mfr. Part No.:
- 5961000621
- Brand:
- Fair-Rite
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-5191
- Mfr. Part No.:
- 5961000621
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is MADE from 61 Material and has diameter of 21.85mm.
Ring material 61
The overall dimensions of ring is 21.85 x 12.4 x 7.1mm
Related links
- Fair-Rite
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm, For: Broadband Transformer 13.2 mm ID 21 mm OD
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm 13.2 mm ID 21 mm OD
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Power Input Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Pulse Common Mode Filter,
- Fair-Rite Ferrite Core Bead 12.7 mm, For: Suppression Components 1.3 mm ID 3.5 mm OD
- Fair-Rite Ferrite Ring Round Cable Core 6.35 x 2.95 x 25.4mm
