Fair-Rite Ferrite Core Multi-Core 9.8 mm, For: Antenna 5 mm ID 20 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.33

(exc. GST)

$10.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 432 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$9.33
10 - 49$7.57
50 - 99$5.77
100 +$5.14

*price indicative

RS Stock No.:
735-027
Mfr. Part No.:
2867015302
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Core

Sub Type

Multi-Core

Application

Antenna

Material

Nickel Zinc

Maximum Frequency

50MHz

Height

9.8mm

Inside Diameter

5mm

Outside Diameter

20mm

Standards/Approvals

RoHS

Series

2867

COO (Country of Origin):
US
The Fair-Rite Multi-aperture Cores deliver exceptional performance for suppression applications and high frequency broadband transformers. Crafted from NiZn ferrite, these burnished components ensure superior stability and precision for antennas and inductor applications operating up to 50 MHz.

Effective in balun designs and airbag safety circuits

High frequency NiZn ferrite material for broadband use

Burnished finish for consistent surface quality

Excellent stability characteristics for high Q inductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy