Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm, For: Broadband Transformer, Pulse, Power Input Filter, Common Mode Filter,
- RS Stock No.:
- 255-5211
- Mfr. Part No.:
- 5967000601
- Brand:
- Fair-Rite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.17
(exc. GST)
$3.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 634 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.17 |
| 10 - 24 | $2.86 |
| 25 - 49 | $2.61 |
| 50 - 99 | $2.38 |
| 100 + | $2.16 |
*price indicative
- RS Stock No.:
- 255-5211
- Mfr. Part No.:
- 5967000601
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | Broadband Transformer, Pulse, Power Input Filter, Common Mode Filter, Ground Fault Interrupter | |
| Material | Ferrite | |
| Height | 6.35mm | |
| Inside Diameter | 13.2mm | |
| Outside Diameter | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application Broadband Transformer, Pulse, Power Input Filter, Common Mode Filter, Ground Fault Interrupter | ||
Material Ferrite | ||
Height 6.35mm | ||
Inside Diameter 13.2mm | ||
Outside Diameter 21mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 67 Material and has diameter of 21mm.
Ring material 67
The overall dimensions of ring is 21 x 13.2 x 6.35mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Pulse Common Mode Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Broadband Transformer Power Input Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Power Input Filter Common Mode Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer Common Mode Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Power Input Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Common Mode Filter Ground
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter
