Fair-Rite Ferrite Core Round Cable Core 25.4 mm, For: Suppression Components 4.95 mm ID 12.3 mm OD

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
172-9986
Mfr. Part No.:
2643480002
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Sub Type

Round Cable Core

Product Type

Ferrite Core

Minimum Frequency

25MHz

Application

Suppression Components

Material

43 Material

Height

25.4mm

Maximum Frequency

300MHz

Inside Diameter

4.95mm

Outside Diameter

12.3mm

Standards/Approvals

RoHS

RoHS Status: Exempt

EMI Suppression Beads for Round Cables


Broad selection with guaranteed impedance specifications over a wide frequency range

Each (In a Pack of 10)
$1.147
Each
$1.22
Each (In a Box of 212)
$2.662
Each (In a Pack of 5)
$4.664

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy