Fair-Rite Ferrite Core Round Cable Core 6.35 mm, For: EMI Suppression 7.9 mm ID 12.7 mm OD
- RS Stock No.:
- 172-9970
- Mfr. Part No.:
- 2643801102
- Brand:
- Fair-Rite
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-9970
- Mfr. Part No.:
- 2643801102
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Round Cable Core | |
| Product Type | Ferrite Core | |
| Application | EMI Suppression | |
| Minimum Frequency | 25MHz | |
| Material | 43 Material | |
| Maximum Frequency | 300MHz | |
| Height | 6.35mm | |
| Inside Diameter | 7.9mm | |
| Outside Diameter | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Round Cable Core | ||
Product Type Ferrite Core | ||
Application EMI Suppression | ||
Minimum Frequency 25MHz | ||
Material 43 Material | ||
Maximum Frequency 300MHz | ||
Height 6.35mm | ||
Inside Diameter 7.9mm | ||
Outside Diameter 12.7mm | ||
Standards/Approvals RoHS | ||
EMI Suppression Beads for Round Cables
Broad selection with guaranteed impedance specifications over a wide frequency range
Related links
- Fair-Rite Ferrite Core Round Cable Core 6.35 mm, For: EMI Suppression 7.9 mm ID 12.7 mm OD
- Fair-Rite Ferrite Core Round Cable Core 12.7 mm, For: EMI Suppression 35.55 mm ID 61 mm OD
- Fair-Rite Ferrite Core Round Cable Core 12.7 mm, For: EMI Suppression 9.5 mm ID 17.45 mm OD
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm 7.9 mm ID 12.7 mm OD
- Fair-Rite Ferrite Core Round Cable Core 50.8 mm, For: EMI Suppression 10.15 mm ID 18.7 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: EMI Suppression 9.5 mm ID 17.4 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 6.35 mm ID 14.3 mm OD
- Fair-Rite Ferrite Bead Round Cable Core 14.3 x 6.35 x 28.6mm
