Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 6.35 mm ID 14.3 mm OD
- RS Stock No.:
- 172-9989
- Mfr. Part No.:
- 2631540002
- Brand:
- Fair-Rite
This image is representative of the product range
Get a bulk buy discount
Add 752 more to save 2%
View bulk pricing optionsSubtotal (1 box of 376 units)*
$328.62
(exc. GST)
$361.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,128 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 376 - 376 | $0.874 | $328.62 | - |
| 752 - 1128 | $0.852 | $320.35 | 2% |
| 1504 + | $0.839 | $315.46 | 4% |
*price indicative
- RS Stock No.:
- 172-9989
- Mfr. Part No.:
- 2631540002
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Core | |
| Sub Type | Round Cable Core | |
| Minimum Frequency | 1MHz | |
| Application | Suppression Components | |
| Material | 31 Material | |
| Height | 28.6mm | |
| Maximum Frequency | 300MHz | |
| Inside Diameter | 6.35mm | |
| Outside Diameter | 14.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Core | ||
Sub Type Round Cable Core | ||
Minimum Frequency 1MHz | ||
Application Suppression Components | ||
Material 31 Material | ||
Height 28.6mm | ||
Maximum Frequency 300MHz | ||
Inside Diameter 6.35mm | ||
Outside Diameter 14.3mm | ||
Standards/Approvals RoHS | ||
EMI Suppression Beads for Round Cables
Broad selection with guaranteed impedance specifications over a wide frequency range
Related links
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 6.35 mm ID 14.3 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 7.25 mm ID 14.3 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 9.5 mm ID 17.45 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 10.15 mm ID 18.7 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 12.8 mm ID 25.9 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: EMI Suppression 9.5 mm ID 17.4 mm OD
- Fair-Rite Ferrite Core Round Cable Core 25.4 mm, For: Suppression Components 4.95 mm ID 12.3 mm OD
- Fair-Rite Ferrite Core Round Cable Core 6.35 mm, For: EMI Suppression 7.9 mm ID 12.7 mm OD
