TDK Ferrite Ring Toroid Core 7.3 mm, For: Emc Component, General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm
- RS Stock No.:
- 170-1365
- Mfr. Part No.:
- B64290L0045X038
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $100.00
View bulk pricing optionsSubtotal (1 box of 2000 units)*
$2,042.00
(exc. GST)
$2,246.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 2000 - 2000 | $1.021 | $2,042.00 | - |
| 4000 - 6000 | $0.996 | $1,992.00 | $100.00 |
| 8000 + | $0.981 | $1,962.00 | $320.00 |
*price indicative
- RS Stock No.:
- 170-1365
- Mfr. Part No.:
- B64290L0045X038
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Application | Emc Component, General Electronics, Automotive Electronics | |
| Material | T38 | |
| Height | 7.3mm | |
| Inside Diameter | 8.5mm | |
| Outside Diameter | 17.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Application Emc Component, General Electronics, Automotive Electronics | ||
Material T38 | ||
Height 7.3mm | ||
Inside Diameter 8.5mm | ||
Outside Diameter 17.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
- RS Stock No. 1253311
- Mfr. Part No. B64290L0045X038
Each (In a Pack of 25)
$1.588
- RS Stock No. 1253312
- Mfr. Part No. B64290L0045X087
Each (In a Pack of 25)
$1.055
- RS Stock No. 1253319
- Mfr. Part No. B64290L0632X830
Each (In a Pack of 10)
$1.774
- RS Stock No. 1701374
- Mfr. Part No. B64290L0632X830
Each (On a Reel of 1000)
$0.886
Related links
- TDK Ferrite Ring Toroid Core 7.3 mm General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm
- TDK Ferrite Ring 7.3 mm General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm OD
- TDK Ferrite Ring Toroid Core 8.1 mm General Electronics, Automotive Electronics 8.95 mm ID 21.2 mm
- TDK Ferrite Ring Toroid Core 4.75 mm General Electronics, Automotive Electronics 5.25 mm ID 10.8 mm
- TDK Ferrite Ring Ferrite Core 7.3 mm 9.6 mm ID 17.2 mm OD
- TDK Ferrite Ring Toroid Core 5.95 mm Emc Component, General Electronics 6.5 mm ID 13.6 mm
- TDK Ferrite Ring Toroid Core 11 mm Automotive Electronics, Emc Component 13.5 mm ID 26.6 mm
- TDK Ferrite Ring Toroid Core 1.61 mm Automotive Electronics, Emc Component 2.41 mm ID 4.01 mm











