TDK Ferrite Ring Toroid Core 1.61 mm, For: General Electronics, Automotive Electronics, Emc Component 2.41 mm ID 4.01 mm
- RS Stock No.:
- 170-1380
- Mfr. Part No.:
- B64290P0036X830
- Brand:
- EPCOS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-1380
- Mfr. Part No.:
- B64290P0036X830
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Application | General Electronics, Automotive Electronics, Emc Component | |
| Material | N30 | |
| Height | 1.61mm | |
| Inside Diameter | 2.41mm | |
| Outside Diameter | 4.01mm | |
| Series | B64290P0036 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Application General Electronics, Automotive Electronics, Emc Component | ||
Material N30 | ||
Height 1.61mm | ||
Inside Diameter 2.41mm | ||
Outside Diameter 4.01mm | ||
Series B64290P0036 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- TDK Ferrite Ring Toroid Core 11 mm Automotive Electronics, Emc Component 13.5 mm ID 26.6 mm
- TDK Ferrite Ring Toroid Core 2.51 mm Automotive Electronics, Emc Component 3.81 mm ID 6.31 mm
- TDK Ferrite Ring Toroid Core 14.8 mm Automotive Electronics, Emc Component 52.4 mm ID 89.3 mm
- TDK Ferrite Ring Toroid Core 16.5 mm Emc Component, Automotive Electronics 63.7 mm ID 104.8
- TDK Ferrite Ring Toroid Core 4.75 mm General Electronics, Automotive Electronics 5.25 mm ID 10.8 mm
- TDK Ferrite Ring Toroid Core 7.3 mm General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm
- TDK Ferrite Ring Toroid Core 5.95 mm Emc Component, General Electronics 6.5 mm ID 13.6 mm
- TDK Ferrite Ring Toroid Core 8.1 mm General Electronics, Automotive Electronics 8.95 mm ID 21.2 mm
