KEMET Ferrite Ring for use with Consumer Electronics

This image is representative of the product range

Get a bulk buy discount

Add 180 more to save 2%

View bulk pricing options

Subtotal (1 box of 90 units)*

$913.23

(exc. GST)

$1,004.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
90 - 90$10.147$913.23-
180 - 270$9.893$890.372%
360 +$9.741$876.694%

*price indicative

RS Stock No.:
169-6786
Mfr. Part No.:
ESD-R-47D-B
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Ferrite Ring

For Use With

Consumer Electronics

Standards/Approvals

UL-94 V-2, RoHS

COO (Country of Origin):
JP

SD-R-B Series, Toroidal Cores with Snail-Shaped Case


The KEMET ESD-R-B series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges. The snail-shaped case allows fixing the core in the application to avoid contact with other components.

EMI cores are part of a family of passive components which address the issues of noise or electromagnetic interference (EMI) in circuits or systems.

• MnZn < 10 MHz (AM band range) and NiZn < 300 MHz (FM band range) options available

• Solid construction

• Easy to install with one M4 screw

• UL94 V–2 flame retardant rated case

Applications

• Consumer electronics

• Air conditioners

• Power conditioners

• Refrigerators

• Washing machines

• Industrial equipment

• Medical equipment

  • RS Stock No. 8119092
  • Mfr. Part No. ESD-R-47D-B
Each
$18.23
  • RS Stock No. 1696787
  • Mfr. Part No. ESD-R-57
Each (In a Box of 60)
$18.297
  • RS Stock No. 8119102
  • Mfr. Part No. ESD-R-57
Each
$27.68
  • RS Stock No. 8119036P
  • Mfr. Part No. ESD-R-25D
Each (Supplied in a Box)
$4.128

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy