KEMET Ferrite Ring for use with Consumer Electronics
- RS Stock No.:
- 169-6787
- Mfr. Part No.:
- ESD-R-57
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 60 units)*
$1,097.82
(exc. GST)
$1,207.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | $18.297 | $1,097.82 |
| 120 - 180 | $17.839 | $1,070.34 |
| 240 + | $17.565 | $1,053.90 |
*price indicative
- RS Stock No.:
- 169-6787
- Mfr. Part No.:
- ESD-R-57
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Ferrite Ring | |
| For Use With | Consumer Electronics | |
| Standards/Approvals | RoHS, UL-94 V-2 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Ferrite Ring | ||
For Use With Consumer Electronics | ||
Standards/Approvals RoHS, UL-94 V-2 | ||
- COO (Country of Origin):
- JP
ESD-R Series, Toroidal Cores
The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics
Related links
- KEMET Ferrite Ring for use with Consumer Electronics
- KEMET Openable Apertures: 1 39 mm 20 mm 20.2 mm, For Consumer Electronics
- KEMET Ferrite Ring Toroidal Core for use with round Cables
- KEMET Ferrite Ring Ferrite Core
- KEMET Ferrite Ring for use with round Cables
- KEMET Ferrite Ring Toroid Core 14 mm Electromagnetic Interference Suppression 18 mm ID 39.5 mm OD
- KEMET Openable Apertures: 1 18.5 mm 14 mm 15.5 mm, For Consumer Electronics
- KEMET Ferrite Core 61 mm
