Fair-Rite Ferrite Core Bead 14.5 mm, For: Suppression Components 4.5 mm ID 9.5 mm OD

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$11.90

(exc. GST)

$13.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.476$11.90

*price indicative

RS Stock No.:
467-2693
Mfr. Part No.:
2643375002
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Core

Sub Type

Bead

Minimum Frequency

25MHz

Application

Suppression Components

Material

43 Material

Height

14.5mm

Maximum Frequency

300MHz

Inside Diameter

4.5mm

Outside Diameter

9.5mm

Standards/Approvals

RoHS

RoHS Status: Exempt

EMI Suppression Beads for Round Cables


Broad selection with guaranteed impedance specifications over a wide frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy