TDK Ferrite Ring Toroid Core 2.51 mm, For: General Electronics, Automotive Electronics, Emc Component 3.81 mm ID 6.31 mm

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$40.95

(exc. GST)

$45.05

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 900 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 950$0.819$40.95-
1000 - 1950$0.798$39.902%
2000 +$0.786$39.304%

*price indicative

RS Stock No.:
125-3326
Mfr. Part No.:
B64290P0037X038
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Ferrite Ring

Sub Type

Toroid Core

Application

General Electronics, Automotive Electronics, Emc Component

Material

T38

Height

2.51mm

Inside Diameter

3.81mm

Outside Diameter

6.31mm

Series

B64290P0037

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

Coated Ring Cores B64290


EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy