FERROXCUBE Ferrite Ring Toroid Core 6.55 mm, For: Current Regulation, Choke, Energy Storage, Transformer 9.35 mm ID
- RS Stock No.:
- 174-1156
- Mfr. Part No.:
- TX16/9.6/6.3-3E5
- Brand:
- FERROXCUBE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$28.09
(exc. GST)
$30.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 440 unit(s) shipping from 09 November 2026
- Plus 130 unit(s) shipping from 16 November 2026
- Plus 2,940 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 50 | $2.809 | $28.09 |
| 60 - 100 | $2.758 | $27.58 |
| 110 + | $2.697 | $26.97 |
*price indicative
- RS Stock No.:
- 174-1156
- Mfr. Part No.:
- TX16/9.6/6.3-3E5
- Brand:
- FERROXCUBE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FERROXCUBE | |
| Sub Type | Toroid Core | |
| Product Type | Ferrite Ring | |
| Application | Current Regulation, Choke, Energy Storage, Transformer | |
| Material | Ferrite | |
| Height | 6.55mm | |
| Inside Diameter | 9.35mm | |
| Outside Diameter | 16.25mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | TX16/9.6/6.3 | |
| Select all | ||
|---|---|---|
Brand FERROXCUBE | ||
Sub Type Toroid Core | ||
Product Type Ferrite Ring | ||
Application Current Regulation, Choke, Energy Storage, Transformer | ||
Material Ferrite | ||
Height 6.55mm | ||
Inside Diameter 9.35mm | ||
Outside Diameter 16.25mm | ||
Standards/Approvals UL 94 V-0 | ||
Series TX16/9.6/6.3 | ||
- COO (Country of Origin):
- PL
Cores
Ferrite cores offered in 4 varieties of different materials.
The models with an external diameter of less than 9 mm are dark grey, regardless of material. For the other diameters, the core is white.
Recommended for various applications such as making transformers, smoothing chokes, current regulators or even energy storage.
Related links
- FERROXCUBE Ferrite Ring Toroid Core 6.55 mm Choke Transformer 9.35 mm ID
- FERROXCUBE Ferrite Ring Toroid Core Current Regulation Transformer, 13 x 6.8 x 5.4mm
- FERROXCUBE Ferrite Ring Toroid Core 5.5 mm Choke Transformer 8.2 mm ID 14.6
- FERROXCUBE Ferrite Ring Ferrite Toroid 10.42 mm Wide Band Transformer, Pulse 22.75
- FERROXCUBE Ferrite Ring Ring Core 25.3 mm Interference Suppression Coil, Pulse 37.7 mm ID
- FERROXCUBE Ferrite Ring Ring Core 15.4 mm Interference Suppression Coil, Pulse 22.75 mm ID
- FERROXCUBE Ferrite Ring Ring Core 25.3 mm Wide Band Transformer, Pulse 37.7 mm ID
- TDK N87 PM 87/70 Transformer Ferrite Core For Use With Energy Storage Chokes, Power TransFormers
