Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 28.6 mm, For: Wrapping Cable, Coaxial Cable, Wire,

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.93

(exc. GST)

$20.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,170 unit(s) shipping from 09 November 2026
  • Plus 510 unit(s) shipping from 16 November 2026
  • Plus 510 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 290$1.893$18.93
300 - 990$1.855$18.55
1000 - 4990$1.80$18.00
5000 - 9990$1.754$17.54
10000 +$1.717$17.17

*price indicative

RS Stock No.:
124-1546
Distrelec Article No.:
304-30-932
Mfr. Part No.:
7427004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Ring

Sub Type

EMI Suppression Axial Ferrite Bead

Minimum Frequency

25MHz

Application

Wrapping Cable, Coaxial Cable, Wire, Multiconductor Wire

Material

4W620

Maximum Frequency

100MHz

Height

28.6mm

Inside Diameter

6.3mm

Outside Diameter

14.1mm

Series

WE-AFB

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
TW

Wurth Elektronik WE-AFB Series Ferrite Ring, 14.1mm Outside Diameter, 6.3mm Inside Diameter - 7427004


This ferrite ring is designed to reduce electromagnetic interference in cable assemblies and wire harnesses. Intended for use around coaxial cable and multiconductor conductors, it operates effectively across a band of higher frequencies commonly encountered in signal and power lines. The component is constructed from 4W620 material and meets common environmental substance regulations, making it suitable for integration into electronic systems requiring controlled suppression of conducted noise.

Features and Benefits:


• Operates across 25MHz to 100MHz for targeted noise suppression
• Axial bead form provides straightforward installation on cables
• 4W620 material composition enhances high‑frequency attenuation
• Complies with RoHS and REACH to support material compliance needs
• Compact height enables use in confined routing spaces

Applications


• Suitable for wrapping cable to reduce conducted interference
• Ideal for ferrite choke use on coaxial cable assemblies
• Used with multiconductor wire in signal integrity mitigation
• Can be used for axial suppression on single‑core conductors
• Suitable for cable noise reduction in equipment harnesses

What frequency range does it target for interference reduction?


It attenuates disturbances in the 25MHz to 100MHz band, focusing on mid‑to‑high frequency noise.

How is it applied to wiring during assembly?


It is slipped axially over cable or wire to form a choke around the conductor for suppression.

What regulatory substance standards does it meet?


The component conforms to RoHS and REACH substance restrictions.

What material is used for magnetic performance?


The core uses 4W620 ferrite composition selected for its magnetic characteristics in the specified frequency range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy