Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 20.5 mm, For: Multiconductor Wire, Coaxial Cable, Wire,

Get a bulk buy discount

Add 300 more to save $13.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.26

(exc. GST)

$12.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,890 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 290$1.126$11.26-
300 - 990$1.081$10.81$13.50
1000 +$1.036$10.36$90.00

*price indicative

RS Stock No.:
124-1542
Distrelec Article No.:
304-37-697
Mfr. Part No.:
74270031
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

EMI Suppression Axial Ferrite Bead

Product Type

Ferrite Ring

Minimum Frequency

25MHz

Application

Multiconductor Wire, Coaxial Cable, Wire, Wrapping Cable

Material

4W1500

Height

20.5mm

Maximum Frequency

100MHz

Inside Diameter

5mm

Outside Diameter

11.5mm

Series

WE-AFB

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TW

Wurth Elektronik WE-AFB Series Ferrite Ring, 20.5mm Height, 11.5mm Outside Diameter - 74270031


This ferrite ring is a magnetic component designed to reduce electromagnetic interference on signal and power conductors. It is intended for use on multiconductor wiring, coaxial lines and wrapped cable harnesses where suppression of conducted noise between 25MHz and 100MHz is required. The component is manufactured from 4W1500 ferrite material and conforms to RoHS and REACH standards for restricted substances.

Features and Benefits:


• High attenuation at 25MHz to 100MHz improves signal integrity
• Ferrite composition 4W1500 provides stable impedance over frequency
• Axial bead format fits along conductor runs for in-line suppression
• Designed for multiconductor and coaxial use reduces common-mode noise

Applications


• Suitable for multiconductor wire noise suppression in assemblies
• Used with coaxial cable to limit interference on RF links
• Ideal for wrapping cable bundles to control conducted emissions
• Can be used for general wire noise suppression in signal lines

What frequency range does it target for interference reduction?


It is effective across a 25MHz to 100MHz band where impedance increases to attenuate unwanted signals.

Which materials and approvals are relevant for regulatory compliance?


The component uses 4W1500 ferrite material and carries RoHS and REACH approvals.

How is it applied to different cable types?


Its axial bead form permits installation over single conductors, coaxial cores or multiple wires by threading onto or wrapping cables.

What physical clearances are relevant for installation decisions?


Consider the outside diameter of 11.5mm and inside aperture of 5mm when planning cable routing and anchoring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy