Wurth Elektronik Ferrite Sleeve
- RS Stock No.:
- 332-410
- Mfr. Part No.:
- 782013059285
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$36.55
(exc. GST)
$40.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | $7.31 | $36.55 |
| 50 + | $6.942 | $34.71 |
*price indicative
- RS Stock No.:
- 332-410
- Mfr. Part No.:
- 782013059285
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Standards/Approvals | Conform or EC1907/2006, 2011/65/EU&2015/863 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Standards/Approvals Conform or EC1907/2006, 2011/65/EU&2015/863 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Axial EMI Suppression Ferrite is a high-performance component designed to supress electromagnetic interference in axial cable assemblies. With a robust ferrite material and compatibility with cables it ensures reliable noise suppression for automotive and high-frequency applications.
Suitable for storage under less than 40 degree Celsius and less than 5 percent humidity
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik Ferrite Sleeve
- Wurth Elektronik Ferrite Sleeve Ferrite Core 14.2 (Dia.) x 28.5mm
- Wurth Elektronik Ferrite Sleeve Ferrite Core 17.5 (Dia.) x 28.5mm
- Wurth Elektronik Ferrite Sleeve Ferrite Core 14.1 (Dia.) x 28.6mm
- Wurth Elektronik Ferrite Sleeve for use with EMI Suppression
- Wurth Elektronik Ferrite Sleeve 7.93 mm 7.93 mm (EMI Suppression Axial Ferrite Bead) 459 Ω
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) (Radial) (EMI Suppression) 249 Ω
- Wurth Elektronik Ferrite Bead 15 mm (Through Hole) 6 mm (Axial) (Ferrite Bead) 1240 Ω
