Wurth Elektronik Ferrite Bead 15 mm (Through Hole) 6 mm (Axial) (Ferrite Bead), 720 Ω impedance at 25 MHz, 1240 Ω
- RS Stock No.:
- 163-7795
- Mfr. Part No.:
- 74275223
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 1000 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$262.60
(exc. GST)
$288.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) shipping from 01 February 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 800 | $1.313 | $262.60 | - |
| 1000 + | $1.182 | $236.40 | 9% |
*price indicative
- RS Stock No.:
- 163-7795
- Mfr. Part No.:
- 74275223
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | Axial | |
| Impedance at 25 MHz | 720Ω | |
| Impedance at 100 MHz | 1240Ω | |
| Packaging | Bulk | |
| Current Rating | 3A | |
| Sub Type | Ferrite Bead | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 15mm | |
| Maximum DC Resistance | 20mΩ | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Length | 10mm | |
| Diameter | 6mm | |
| Material | Ferrite | |
| Application | Protection Against Radio Frequency Interferences of Component, Text Processing | |
| Automotive Standard | No | |
| Series | WE-UKW | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type Axial | ||
Impedance at 25 MHz 720Ω | ||
Impedance at 100 MHz 1240Ω | ||
Packaging Bulk | ||
Current Rating 3A | ||
Sub Type Ferrite Bead | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Height 15mm | ||
Maximum DC Resistance 20mΩ | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Length 10mm | ||
Diameter 6mm | ||
Material Ferrite | ||
Application Protection Against Radio Frequency Interferences of Component, Text Processing | ||
Automotive Standard No | ||
Series WE-UKW | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WE-UKW EMI Suppression 6-Hole Ferrite Beads
Related links
- Wurth Elektronik Ferrite Bead 15 mm (Through Hole) 6 mm (Axial) (Ferrite Bead) 1240 Ω
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Axial) (6-Hole) 773 Ω impedance at
- Wurth Elektronik Ferrite Bead 0.6 mm (Surface) 0.15 mm (Axial Ferrite Bead) 342 Ω impedance
- Wurth Elektronik Ferrite Bead 1.0 mm (Surface) 0.5 mm (Axial Ferrite Bead) 375 Ω impedance
- Wurth Elektronik Ferrite Bead 14.2 mm (Surface) 6.35 mm (Axial Ferrite Bead) 245 Ω impedance
- Wurth Elektronik Ferrite Bead 0.15 mm (Surface) 0.6 mm (Axial Ferrite Bead) 455 Ω impedance
- Wurth Elektronik Ferrite Bead 0.6 mm (Surface) 0.15 mm (Axial Ferrite Bead) 133 Ω impedance
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
