Wurth Elektronik Ferrite Bead 10 mm (Through Hole) (Radial) (EMI Suppression), 209 Ω impedance at 25 MHz, 249 Ω
- RS Stock No.:
- 124-1516
- Distrelec Article No.:
- 304-37-708
- Mfr. Part No.:
- 74273002
- Brand:
- Wurth Elektronik
Add 300 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.09
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,510 left, ready to ship from another location
- Final 260 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 290 | $1.509 | $15.09 | - |
| 300 - 990 | $1.463 | $14.63 | 3% |
| 1000 - 4990 | $1.415 | $14.15 | 6% |
| 5000 - 9990 | $1.384 | $13.84 | 8% |
| 10000 + | $1.353 | $13.53 | 10% |
*price indicative
- RS Stock No.:
- 124-1516
- Distrelec Article No.:
- 304-37-708
- Mfr. Part No.:
- 74273002
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | Radial | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 209Ω | |
| Impedance at 100 MHz | 249Ω | |
| Current Rating | 4A | |
| Sub Type | EMI Suppression | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Height | 10mm | |
| Depth | 5.49mm | |
| Maximum DC Resistance | 2mΩ | |
| Standards/Approvals | REACH, RoHS | |
| Length | 10.88mm | |
| Automotive Standard | No | |
| Application | Power Electronic, 4 Line Sensor, Battery Charger, EMI Suppression, Low Voltage Power Supply, Multi Conductor Systems | |
| Material | Ferrite | |
| Series | WE-MLS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type Radial | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 209Ω | ||
Impedance at 100 MHz 249Ω | ||
Current Rating 4A | ||
Sub Type EMI Suppression | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Height 10mm | ||
Depth 5.49mm | ||
Maximum DC Resistance 2mΩ | ||
Standards/Approvals REACH, RoHS | ||
Length 10.88mm | ||
Automotive Standard No | ||
Application Power Electronic, 4 Line Sensor, Battery Charger, EMI Suppression, Low Voltage Power Supply, Multi Conductor Systems | ||
Material Ferrite | ||
Series WE-MLS | ||
- COO (Country of Origin):
- TW
Triple/Quadruple EMC Interference Suppression Chokes, Ferrite Bridges
Related links
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Radial) (Ferrite Bead) 961 Ω
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Radial) (6-Hole) 961 Ω impedance at
- Wurth Elektronik Ferrite Bead 6.9 mm 6.9 mm (EMI Suppression Axial Ferrite Bead) 179 Ω
- Wurth Elektronik Ferrite Bead 7.2 mm 7.2 mm (EMI Suppression Axial Ferrite Bead) 203 Ω
- Wurth Elektronik Ferrite Bead 3.55 mm 3.55 mm (EMI Suppression Axial Ferrite Bead) 297 Ω
- Wurth Elektronik Ferrite Bead 10.5 mm 10.5 mm (EMI Suppression Axial Ferrite Bead) 152 Ω
- Wurth Elektronik Ferrite Bead 3.55 mm 3.55 mm (EMI Suppression Axial Ferrite Bead) 178 Ω
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
