Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead, 9.5 x 4.8 x 9.5mm
- RS Stock No.:
- 332-404
- Mfr. Part No.:
- 782013044095
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 10 units)*
$6.98
(exc. GST)
$7.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3,310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $0.698 | $6.98 |
| 100 + | $0.663 | $6.63 |
*price indicative
- RS Stock No.:
- 332-404
- Mfr. Part No.:
- 782013044095
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | EMI Suppression Axial Ferrite Bead | |
| Dimensions | 9.5 x 4.8 x 9.5mm | |
| Impedance | 60 O, 84 O | |
| Material | 1E04 620 | |
| Diameter | 4.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type EMI Suppression Axial Ferrite Bead | ||
Dimensions 9.5 x 4.8 x 9.5mm | ||
Impedance 60 O, 84 O | ||
Material 1E04 620 | ||
Diameter 4.8mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Axial EMI Suppression Ferrite is a high-performance component designed to supress electromagnetic interference in axial cable assemblies. With a robust ferrite material and compatibility with cables it ensures reliable noise suppression for automotive and high-frequency applications.
Suitable for storage under less than 40 degree Celsius and less than 5 percent humidity
RoHS compliant
Halogen Free and REACH approved
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead, 9.5 x 4.8 x 9.5mm
- Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead 9.5 x 4.8 x 9.5mm
- Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead, 17.5 x 9.5 x 28.5mm
- Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead, 17.5 x 9.5 x 12.7mm
- Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead 17.5 x 19.5 x 28.5mm
- Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead, 15.5 x 6.9 x 20mm
- Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead, 26 x 13 x 28.5mm
- Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead 18.62 x 10.16 x 28.58mm
