Wurth Elektronik Ferrite Bead EMI Suppression Axial Ferrite Bead, 9.5 x 4.8 x 9.5mm

Bulk discount available

Subtotal (1 tray of 128 units)*

$83.968

(exc. GST)

$92.416

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
128 - 512$0.656$83.97
640 - 1152$0.623$79.74
1280 +$0.597$76.42

*price indicative

RS Stock No.:
332-403
Mfr. Part No.:
782013044095
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Type

EMI Suppression Axial Ferrite Bead

Dimensions

9.5 x 4.8 x 9.5mm

Impedance

60 O, 84 O

Material

1E04 620

Diameter

4.8mm

COO (Country of Origin):
TW
The Wurth Elektronik Axial EMI Suppression Ferrite is a high-performance component designed to supress electromagnetic interference in axial cable assemblies. With a robust ferrite material and compatibility with cables it ensures reliable noise suppression for automotive and high-frequency applications.

Suitable for storage under less than 40 degree Celsius and less than 5 percent humidity
RoHS compliant
Halogen Free and REACH approved

Related links