Fair-Rite Ferrite Sleeve

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
466-9209
Mfr. Part No.:
0444164281
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Type

Round Cable Snap-Its

Application

EMI Suppression

Material

43 Material, 44 Material

RoHS Status: Not Applicable

The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.

The polypropylene cases are meeting the RoHS restrictions of hazardous substances

The case have a flammability rating of UL 94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy