Fair-Rite Ferrite Core 5 mm 35 mm
- RS Stock No.:
- 467-4059
- Mfr. Part No.:
- 3078990891
- Brand:
- Fair-Rite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.68
(exc. GST)
$12.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 710 | $1.168 | $11.68 |
| 720 - 1430 | $1.15 | $11.50 |
| 1440 + | $1.126 | $11.26 |
*price indicative
- RS Stock No.:
- 467-4059
- Mfr. Part No.:
- 3078990891
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Antenna & RFID Rod | |
| Product Type | Ferrite Core | |
| Material | 78 Material | |
| Diameter | 5mm | |
| Height | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Antenna & RFID Rod | ||
Product Type Ferrite Core | ||
Material 78 Material | ||
Diameter 5mm | ||
Height 35mm | ||
Standards/Approvals RoHS | ||
RFID Rods
From Fair-Rite, these ferrite rods are for use in RFID (Radio Frequency IDentification) and antenna applications. The 78 material is recommended for 125kHz applications, and 61 material is recommended for 13.56MHz applications.
Note
Permeability values are empirical and for reference purposes only.
Related links
- 5 (Dia.) x 35mm Fair-Rite Ferrite Core
- Fair-Rite Ferrite Core Multi-Core 9.8 mm, For: Antenna 5 mm ID 20 mm OD
- Fair-Rite Ferrite Core 15 mm 34.3 mm
- Fair-Rite Ferrite Core 4 mm 30 mm
- Fair-Rite Ferrite Core 25.15 mm 26.3 mm
- Fair-Rite Ferrite Core 6 mm 40 mm
- Fair-Rite Ferrite Core 12.7 mm 32.5 mm
- Fair-Rite Ferrite Core 4.1 mm 23 mm
