Fair-Rite Ferrite Core 6.3 mm 39.5 mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$4.95

(exc. GST)

$5.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 1,176 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.95-
10 - 24$4.803%
25 - 49$4.3811%
50 - 99$3.6426%
100 +$2.4949%

*price indicative

RS Stock No.:
255-5067
Mfr. Part No.:
0444164281
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Sub Type

Ferrite Core

Product Type

Ferrite Core

Minimum Frequency

25MHz

Material

44 Material

Diameter

6.3mm

Height

39.5mm

Maximum Frequency

300MHz

Impedance

120Ω

Standards/Approvals

RoHS, UL

COO (Country of Origin):
CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.

The polypropylene cases are meeting the RoHS restrictions of hazardous substances

The case have a flammability rating of UL 94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy