Fair-Rite Ferrite Rod 6.35 mm 31.75 mm
- RS Stock No.:
- 255-5165
- Mfr. Part No.:
- 4077296011
- Brand:
- Fair-Rite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$304.39
(exc. GST)
$334.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,415 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $60.878 | $304.39 |
| 50 - 120 | $59.37 | $296.85 |
| 125 - 495 | $55.31 | $276.55 |
| 500 - 2495 | $48.042 | $240.21 |
| 2500 + | $36.716 | $183.58 |
*price indicative
- RS Stock No.:
- 255-5165
- Mfr. Part No.:
- 4077296011
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Rod | |
| Sub Type | Rod | |
| Material | 77 Material | |
| Diameter | 6.35mm | |
| Height | 31.75mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Rod | ||
Sub Type Rod | ||
Material 77 Material | ||
Diameter 6.35mm | ||
Height 31.75mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite plain Ferrite solid rod. It has size of 6.35x31.75mm.
It is made from material 77
Diameter of rod is 6.35mm
Related links
- Fair-Rite Ferrite Rod 6.35 mm 31.75 mm
- Fair-Rite Ferrite Rod 12.3 mm
- Fair-Rite Ferrite Rod 8 mm 38.1 mm
- 1.5 (Dia.) x 15mm Fair-Rite Ferrite Rod
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm 13.2 mm ID 21 mm OD
- Fair-Rite Ferrite Ring Toroid Core 6.35 mm 7.9 mm ID 12.7 mm OD
- Fair-Rite Ferrite Core EMI Suppression 12.7 mm, For: EMI Suppression 2.95 mm ID 6.35 mm OD
- Fair-Rite Ferrite Core Bead 15.9 mm, For: Suppression Components 2.95 mm ID 6.35 mm OD
