Fair-Rite Ferrite Core 9.85 mm 32.3 mm
- RS Stock No.:
- 255-5083
- Mfr. Part No.:
- 0446167251
- Brand:
- Fair-Rite
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$3.87
(exc. GST)
$4.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,084 unit(s) shipping from 09 November 2026
- Plus 1,764 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.87 | - |
| 10 - 24 | $3.77 | 2% |
| 25 - 49 | $3.43 | 11% |
| 50 - 99 | $2.87 | 25% |
| 100 + | $1.98 | 48% |
*price indicative
- RS Stock No.:
- 255-5083
- Mfr. Part No.:
- 0446167251
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Core | |
| Product Type | Ferrite Core | |
| Minimum Frequency | 25MHz | |
| Material | 46 Material | |
| Diameter | 9.85mm | |
| Height | 32.3mm | |
| Impedance | 66Ω | |
| Maximum Frequency | 300MHz | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Core | ||
Product Type Ferrite Core | ||
Minimum Frequency 25MHz | ||
Material 46 Material | ||
Diameter 9.85mm | ||
Height 32.3mm | ||
Impedance 66Ω | ||
Maximum Frequency 300MHz | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0
- RS Stock No. 2555076
- Mfr. Part No. 0446164251
Each (In a Box of 196)
$1.809
- RS Stock No. 0444650
- Mfr. Part No. ESD-R-220814XH-R1
Each (In a Pack of 5)
$2.46











