Fair-Rite Ferrite Core 6.3 mm 32.3 mm
- RS Stock No.:
- 255-5076
- Mfr. Part No.:
- 0446164251
- Brand:
- Fair-Rite
This image is representative of the product range
Subtotal (1 box of 196 units)*
$342.80
(exc. GST)
$377.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 196 unit(s) shipping from 20 November 2026
- Plus 1,372 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 196 + | $1.749 | $342.80 |
*price indicative
- RS Stock No.:
- 255-5076
- Mfr. Part No.:
- 0446164251
- Brand:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Product Type | Ferrite Core | |
| Sub Type | Ferrite Core | |
| Minimum Frequency | 25MHz | |
| Material | 46 Material | |
| Diameter | 6.3mm | |
| Impedance | 84Ω | |
| Maximum Frequency | 300MHz | |
| Height | 32.3mm | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Core | ||
Sub Type Ferrite Core | ||
Minimum Frequency 25MHz | ||
Material 46 Material | ||
Diameter 6.3mm | ||
Impedance 84Ω | ||
Maximum Frequency 300MHz | ||
Height 32.3mm | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0