TDK Ferrite Bead 500 μm (Surface) (0402) (Chip Bead), 30 Ω impedance at 100 MHz
- RS Stock No.:
- 741-3175
- Mfr. Part No.:
- MPZ1005S300CT000
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 741-3175
- Mfr. Part No.:
- MPZ1005S300CT000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Packaging | Taping | |
| Impedance at 100 MHz | 30Ω | |
| Current Rating | 1.7A | |
| Sub Type | Chip Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 500μm | |
| Standards/Approvals | EU Directive 2002/95/EC, RoHS Directive | |
| Depth | 500μm | |
| Maximum DC Resistance | 0.035Ω | |
| Length | 1mm | |
| Application | DVD, HDD, USB, CD Roms, Cellular Phone, LCD Panel | |
| Automotive Standard | No | |
| Series | MPZ | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Packaging Taping | ||
Impedance at 100 MHz 30Ω | ||
Current Rating 1.7A | ||
Sub Type Chip Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 500μm | ||
Standards/Approvals EU Directive 2002/95/EC, RoHS Directive | ||
Depth 500μm | ||
Maximum DC Resistance 0.035Ω | ||
Length 1mm | ||
Application DVD, HDD, USB, CD Roms, Cellular Phone, LCD Panel | ||
Automotive Standard No | ||
Series MPZ | ||
Chip bead 0402 MPZ series
A SMT chip bead inductor for use in EMC countermeasures
The products have a low DC resistance and a closed magnetic path
Applications include removal of power line noises of cellular phones, PCs, TV tuners, audio players, DVDs, digital photo frames, etc
- RS Stock No. 0899135P
- Mfr. Part No. ACML-0402HC-221-T
Each (Supplied on a Reel)
$0.024
- RS Stock No. 7865037
- Mfr. Part No. MMZ1608Y152BTA00
Each (In a Bag of 100)
$0.053
- RS Stock No. 7413131
- Mfr. Part No. MMZ1608R301ATA00
Each (In a Bag of 100)
$0.053
- RS Stock No. 7865037P
- Mfr. Part No. MMZ1608Y152BTA00
Each (Supplied on a Reel)
$0.053
Related links
- TDK Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 30 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 120 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 80 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1.5 Ω impedance at 100 MHz,








