TDK Ferrite Bead 500 μm (Surface) (0402) (Chip Bead), 30 Ω impedance at 100 MHz
- RS Stock No.:
- 111-0870
- Mfr. Part No.:
- MPZ1005S300CT000
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 111-0870
- Mfr. Part No.:
- MPZ1005S300CT000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 30Ω | |
| Packaging | Taping | |
| Current Rating | 1.7A | |
| Sub Type | Chip Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 500μm | |
| Length | 1mm | |
| Maximum DC Resistance | 0.035Ω | |
| Standards/Approvals | EU Directive 2002/95/EC, RoHS Directive | |
| Depth | 500μm | |
| Series | MPZ | |
| Application | DVD, HDD, USB, CD Roms, Cellular Phone, LCD Panel | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 30Ω | ||
Packaging Taping | ||
Current Rating 1.7A | ||
Sub Type Chip Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 500μm | ||
Length 1mm | ||
Maximum DC Resistance 0.035Ω | ||
Standards/Approvals EU Directive 2002/95/EC, RoHS Directive | ||
Depth 500μm | ||
Series MPZ | ||
Application DVD, HDD, USB, CD Roms, Cellular Phone, LCD Panel | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Chip bead 0402 MPZ series
A SMT chip bead inductor for use in EMC countermeasures
The products have a low DC resistance and a closed magnetic path
Applications include removal of power line noises of cellular phones, PCs, TV tuners, audio players, DVDs, digital photo frames, etc
Related links
- TDK Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 30 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 120 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 80 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1.5 Ω impedance at 100 MHz,
