TDK Ferrite Bead 500 μm (Surface) (0402) (Chip Bead), 80 Ω impedance at 100 MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
741-3103
Mfr. Part No.:
MMZ1005S800CT000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Package Type

0402

Product Type

Ferrite Bead

Impedance at 100 MHz

80Ω

Packaging

Taping

Current Rating

500mA

Mount Type

Surface

Sub Type

Chip Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Directive, Halogen-Free

Height

500μm

Maximum DC Resistance

0.12Ω

Depth

500μm

Length

1mm

Series

MMZ

Automotive Standard

No

Application

Signal Line

Chip Bead MMZ1005 Series


High-reliability, fully monolithic structure

Crosstalk-free closed magnetic circuit structure

Each (In a Bag of 100)
$0.053
Each (Supplied on a Reel)
$0.053
Each (In a Bag of 100)
$0.053
Each (In a Pack of 100)
$0.085

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy