TDK Ferrite Bead 500 μm (Surface) (0402) (Chip Bead), 120 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$5.30

(exc. GST)

$5.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 4900$0.053$5.30
5000 - 9900$0.051$5.10
10000 - 19900$0.05$5.00
20000 - 49900$0.049$4.90
50000 +$0.048$4.80

*price indicative

RS Stock No.:
741-3090
Mfr. Part No.:
MMZ1005D121CT000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Ferrite Bead

Package Type

0402

Packaging

Taping

Impedance at 100 MHz

120Ω

Current Rating

350mA

Mount Type

Surface

Sub Type

Chip Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

500μm

Maximum DC Resistance

0.6Ω

Length

1mm

Depth

500μm

Standards/Approvals

RoHS

Application

Signal Line

Series

MMZ

Automotive Standard

No

Chip bead 0402 MMZ series


This is a multilayered chip bead product which is magnetically shielded, allowing high density mounting

Reduced floating capacity between conductors has contributed to a dramatic improvement in high frequency characteristics

The EMI suppression provided extends into the GHz range

Application include removal of signal line noises of cellular phones, portable audio players, etc

Each (In a Bag of 100)
$0.064
Each (In a Bag of 100)
$0.053
Each (Supplied on a Reel)
$0.024
Each (Supplied on a Reel)
$0.053

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy