Wurth Elektronik Ferrite Bead 2.5 mm (Surface Mount) (Bead), 34 Ω impedance at 25 MHz, 52 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 600 more to save -

View bulk pricing options

Subtotal (1 unit)*

$3.67

(exc. GST)

$4.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,999 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 599$3.67-
600 - 1199$3.65-
1200 +$3.572%

*price indicative

Packaging Options:
RS Stock No.:
736-2128
Distrelec Article No.:
301-65-032
Mfr. Part No.:
7427521
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

Surface Mount

Impedance at 25 MHz

34Ω

Packaging

Tape & Reel

Impedance at 100 MHz

52Ω

Current Rating

5A

Sub Type

Bead

Pin Count

4

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

3mΩ

Standards/Approvals

REACH, RoHS

Length

8.9mm

Depth

5.6mm

Height

2.5mm

Material

Ferrite

Application

Common Mode Interference, General Electronics, Power Supplies, Symmetric Data Line

Automotive Standard

No

Series

WE-CMS

Wurth WE-CMS Series SMD Common Mode Choke


Maximum Current rating 5A

Low DC resistance with 3 mΩ

Impedance up to 200 Ω

Operating Temperature -40 to +85ºC

Applications in Power Supply systems, Symmetric data lines, Common Mode interference

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy