Wurth Elektronik Ferrite Bead 2.5 mm (Surface Mount) (Bead), 34 Ω impedance at 25 MHz, 52 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 12000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2400 units)*

$6,592.80

(exc. GST)

$7,252.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2400 - 9600$2.747$6,592.80-
12000 +$2.472$5,932.8010%

*price indicative

RS Stock No.:
144-9857
Mfr. Part No.:
7427521
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

Surface Mount

Product Type

Ferrite Bead

Impedance at 25 MHz

34Ω

Packaging

Tape & Reel

Impedance at 100 MHz

52Ω

Current Rating

5A

Sub Type

Bead

Minimum Operating Temperature

-55°C

Pin Count

4

Maximum Operating Temperature

125°C

Height

2.5mm

Depth

5.6mm

Standards/Approvals

REACH, RoHS

Maximum DC Resistance

3mΩ

Length

8.9mm

Automotive Standard

No

Series

WE-CMS

Application

Common Mode Interference, General Electronics, Power Supplies, Symmetric Data Line

Material

Ferrite

COO (Country of Origin):
TW

Wurth WE-CMS Series SMD Common Mode Choke


Maximum Current rating 5A

Low DC resistance with 3 mΩ

Impedance up to 200 Ω

Operating Temperature -40 to +85ºC

Applications in Power Supply systems, Symmetric data lines, Common Mode interference

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy