Wurth Elektronik Ferrite Bead (EMI Suppression), 3.2 x 2.5 x 1.3mm (1210 (3225M)), 32Ω impedance at 100 MHz, 70Ω
- RS Stock No.:
- 163-3547
- Mfr. Part No.:
- 74279230
- Brand:
- Wurth Elektronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-3547
- Mfr. Part No.:
- 74279230
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 1210 (3225M) | |
| Impedance at 100 MHz | 32Ω | |
| Impedance at 1 GHz | 70Ω | |
| Current Rating | 400mA | |
| Type | EMI Suppression | |
| Dimensions | 3.2 x 2.5 x 1.3mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Maximum DC Resistance | 300mΩ | |
| Height | 1.3mm | |
| Series | WE-CBF | |
| Material | Ferrite | |
| Application | Suppression Components | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 1210 (3225M) | ||
Impedance at 100 MHz 32Ω | ||
Impedance at 1 GHz 70Ω | ||
Current Rating 400mA | ||
Type EMI Suppression | ||
Dimensions 3.2 x 2.5 x 1.3mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Maximum DC Resistance 300mΩ | ||
Height 1.3mm | ||
Series WE-CBF | ||
Material Ferrite | ||
Application Suppression Components | ||
- COO (Country of Origin):
- TW

Related links
- Wurth Elektronik Ferrite Bead (EMI Suppression) 32Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 1200Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 400Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 110Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 20.7 mm OD
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 2.7 mm OD
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 9.1 mm OD
- Wurth Elektronik Ferrite Bead EMI Suppression Toroidal Ferrite, For: EMI Suppression 7.02 mm OD
