Wurth Elektronik Ferrite Bead 3 mm (Surface) 4.75 mm (Surface Mount) (High Current), 65 Ω impedance at 25 MHz, 98 Ω
- RS Stock No.:
- 163-3568
- Mfr. Part No.:
- 7427932
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$390.00
(exc. GST)
$430.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.78 | $390.00 | - |
| 2500 + | $0.702 | $351.00 | 10% |
*price indicative
- RS Stock No.:
- 163-3568
- Mfr. Part No.:
- 7427932
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | Surface Mount | |
| Impedance at 25 MHz | 65Ω | |
| Packaging | 500 pieces | |
| Impedance at 100 MHz | 98Ω | |
| Current Rating | 6A | |
| Mount Type | Surface | |
| Sub Type | High Current | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 4.75mm | |
| Height | 3mm | |
| Length | 7.8mm | |
| Maximum DC Resistance | 900mΩ | |
| Diameter | 4.75mm | |
| Material | 3W300 | |
| Application | Voltage Supply | |
| Automotive Standard | No | |
| Series | WE-PBF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type Surface Mount | ||
Impedance at 25 MHz 65Ω | ||
Packaging 500 pieces | ||
Impedance at 100 MHz 98Ω | ||
Current Rating 6A | ||
Mount Type Surface | ||
Sub Type High Current | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Depth 4.75mm | ||
Height 3mm | ||
Length 7.8mm | ||
Maximum DC Resistance 900mΩ | ||
Diameter 4.75mm | ||
Material 3W300 | ||
Application Voltage Supply | ||
Automotive Standard No | ||
Series WE-PBF | ||
- COO (Country of Origin):
- TW
Power Ferrite Bead SMD WE-PBF
Maximum Current rating 6A
Flat wire
Glued version: High mechanical stability
Operating Temperature -55 to +125ºC
Applications in voltage supply for high load current
Related links
- Wurth Elektronik Ferrite Bead 3 mm (Surface) 4.75 mm (Surface Mount) (High Current) 98 Ω
- Wurth Elektronik Ferrite Bead 3 mm 3 mm (High Current) 98 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.55 mm (Surface) 3 mm (Surface Mount) (High Current) 42 Ω
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Current) (Ferrite Bead) 250 Ω
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Current) (Ferrite Bead) 300 Ω
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (High Current), 33 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (1206) (High Current), 80 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (High Current), 600 Ω impedance at 100 MHz
