Wurth Elektronik Ferrite Bead 4.6 mm (Surface) 500 μm (Surface Mount) (Bead), 272 Ω impedance at 25 MHz, 416 Ω impedance

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $9.00

View bulk pricing options

Subtotal (1 bag of 10 units)*

$20.29

(exc. GST)

$22.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 240$2.029$20.29-
250 - 490$1.993$19.93$9.00
500 +$1.948$19.48$40.50

*price indicative

Packaging Options:
RS Stock No.:
736-2116
Distrelec Article No.:
304-36-210
Mfr. Part No.:
7427511
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

Surface Mount

Impedance at 25 MHz

272Ω

Packaging

Tape & Reel

Impedance at 100 MHz

416Ω

Current Rating

5A

Sub Type

Bead

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

5

Maximum Operating Temperature

125°C

Length

8mm

Depth

5mm

Height

4.6mm

Standards/Approvals

RoHS

Maximum DC Resistance

11mΩ

Diameter

500μm

Automotive Standard

AEC-Q200

Application

EMI Suppression, RFI Suppression

Material

5W700

Series

WE-SUKW

Ferrite Bead SMD 5-Hole WE-SUKW


Maximum Current rating 5A

2.5 turns with impedance @ 25MHz and 100MHz

Low DC resistance with 3 mΩ

Impedance up to 580 Ω

SMD version for an easy installation on the PCB

Special NiSn pad for improved soldering results

Operating Temperature -40 to +125ºC

Applications in protection against radio frequency interferences of components on Printed Curcuit Boards (PCB) of digital devices or power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy