Wurth Elektronik Ferrite Bead 500 μm (Surface) (High Speed), 120 Ω impedance at 100 MHz
- RS Stock No.:
- 486-042
- Mfr. Part No.:
- 7427927311
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$24.37
(exc. GST)
$26.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9,180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | $2.437 | $24.37 |
| 50 + | $2.389 | $23.89 |
*price indicative
- RS Stock No.:
- 486-042
- Mfr. Part No.:
- 7427927311
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 120Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 900mA | |
| Mount Type | Surface | |
| Sub Type | High Speed | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.09Ω | |
| Length | 1mm | |
| Standards/Approvals | Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH ((EC)1907/2006), RoHS (2011/65/EU & 2015/863) | |
| Height | 500μm | |
| Depth | 500μm | |
| Series | WE-CBF | |
| Application | General Electronic Equipment | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 120Ω | ||
Packaging Tape & Reel | ||
Current Rating 900mA | ||
Mount Type Surface | ||
Sub Type High Speed | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.09Ω | ||
Length 1mm | ||
Standards/Approvals Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH ((EC)1907/2006), RoHS (2011/65/EU & 2015/863) | ||
Height 500μm | ||
Depth 500μm | ||
Series WE-CBF | ||
Application General Electronic Equipment | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 10 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Current) (Ferrite Bead) 300 Ω
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Current) (Ferrite Bead) 250 Ω
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (High Speed), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (High Speed), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 8 mm (Surface) (High Speed)
