Wurth Elektronik Ferrite Bead 500 μm (Surface) (High Speed), 10 Ω impedance at 100 MHz
- RS Stock No.:
- 486-040
- Mfr. Part No.:
- 7427927310
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$22.74
(exc. GST)
$25.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) shipping from 25 January 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $4.548 | $22.74 | - |
| 50 - 245 | $2.82 | $14.10 | 37% |
| 250 - 495 | $1.748 | $8.74 | 61% |
| 500 + | $1.70 | $8.50 | 62% |
*price indicative
- RS Stock No.:
- 486-040
- Mfr. Part No.:
- 7427927310
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 10Ω | |
| Impedance at 500 MHz | 15Ω | |
| Current Rating | 1.5A | |
| Mount Type | Surface | |
| Sub Type | High Speed | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum DC Resistance | 0.03Ω | |
| Depth | 500μm | |
| Standards/Approvals | RoHS (2011/65/EU & 2015/863), REACH ((EC)1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21) | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Series | WE-CBF | |
| Application | General Electronic Equipment | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 10Ω | ||
Impedance at 500 MHz 15Ω | ||
Current Rating 1.5A | ||
Mount Type Surface | ||
Sub Type High Speed | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Height 500μm | ||
Maximum DC Resistance 0.03Ω | ||
Depth 500μm | ||
Standards/Approvals RoHS (2011/65/EU & 2015/863), REACH ((EC)1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21) | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Series WE-CBF | ||
Application General Electronic Equipment | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Current) (Ferrite Bead) 300 Ω
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Current) (Ferrite Bead) 250 Ω
- Wurth Elektronik Ferrite Bead 8 mm (Surface) (High Speed)
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (High Speed)
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (High Speed), 70 Ω impedance at 100 MHz
