Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 124-8153
- Mfr. Part No.:
- BLM18BD601SN1D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$22.00
(exc. GST)
$24.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 500 | $0.044 | $22.00 | - |
| 1000 - 1500 | $0.043 | $21.50 | $1.00 |
| 2000 + | $0.042 | $21.00 | $4.00 |
*price indicative
- RS Stock No.:
- 124-8153
- Mfr. Part No.:
- BLM18BD601SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 600Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 200mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Pin Count | 1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Depth | 800μm | |
| Height | 800μm | |
| Maximum DC Resistance | 0.65Ω | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Series | BLM18B | |
| Material | Ferrite | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 600Ω | ||
Packaging Tape & Reel | ||
Current Rating 200mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Pin Count 1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Depth 800μm | ||
Height 800μm | ||
Maximum DC Resistance 0.65Ω | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Series BLM18B | ||
Material Ferrite | ||
Application General Purpose | ||
SMD 0603 Ferrite Filters- BLM18B Series
These filters are designed to act as resistors to electronic noise frequencies
Limit potential interference
Do not generate distortion
Designed for high-speed data transmission lines
- RS Stock No. 1692759
- Mfr. Part No. BLM18BD601SN1D
Each (On a Reel of 4000)
$0.037
- RS Stock No. 7474720
- Mfr. Part No. BLM18KG601SN1D
Each (In a Bag of 100)
$0.064
- RS Stock No. 7926277
- Mfr. Part No. BLM18RK601SN1D
Each (In a Bag of 25)
$0.074
- RS Stock No. 1253197
- Mfr. Part No. BLM18RK601SN1D
Each (On a Reel of 4000)
$0.031
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1200 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 10 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 140 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz










