Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 12%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$132.00

(exc. GST)

$144.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.033$132.00-
20000 +$0.029$116.0012%

*price indicative

RS Stock No.:
167-5788
Mfr. Part No.:
BLM18BD331SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

330Ω

Packaging

Tape & Reel

Current Rating

200mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Length

1.6mm

Height

800μm

Maximum DC Resistance

500mΩ

Depth

800μm

Series

BLM18BD

Application

High Speed Signal Lines, EMI Suppression Filter

Automotive Standard

No

Material

Ferrite

COO (Country of Origin):
TH

SMD 0603 Ferrite Filters- BLM18B Series


These filters are designed to act as resistors to electronic noise frequencies

Limit potential interference

Do not generate distortion

Designed for high-speed data transmission lines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy