Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 270-0824
- Distrelec Article No.:
- 304-42-219
- Mfr. Part No.:
- 7427928601
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$8.23
(exc. GST)
$9.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,440 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $1.646 | $8.23 | - |
| 25 - 95 | $1.596 | $7.98 | 3% |
| 100 - 245 | $1.546 | $7.73 | 6% |
| 250 - 495 | $1.462 | $7.31 | 11% |
| 500 + | $1.39 | $6.95 | 15% |
*price indicative
- RS Stock No.:
- 270-0824
- Distrelec Article No.:
- 304-42-219
- Mfr. Part No.:
- 7427928601
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 2220 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 4A | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 5.1mm | |
| Maximum DC Resistance | 0.025Ω | |
| Standards/Approvals | REACH or declared EC1907, RoHS 2011, 2006, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, EU&2015, 863 | |
| Length | 1.8mm | |
| Depth | 5.6mm | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 2220 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 4A | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 5.1mm | ||
Maximum DC Resistance 0.025Ω | ||
Standards/Approvals REACH or declared EC1907, RoHS 2011, 2006, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, EU&2015, 863 | ||
Length 1.8mm | ||
Depth 5.6mm | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik suppression ferrite bead is used in perfect as data line filter and for uncoupling of distribution voltage, this special SMT chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties
Reliable Ni-Sn electrodes
High rated current up to 5 A
Automotive approved
Related links
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 800 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 160 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead) 720 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 1.97 mm (2220) (Multilayer Chip Bead) 660 Ω impedance at 300
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Ferrite Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 250 Ω impedance at 100 MHz
