Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 270-0823
- Mfr. Part No.:
- 7427928601
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$2,528.00
(exc. GST)
$2,780.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $1.264 | $2,528.00 |
*price indicative
- RS Stock No.:
- 270-0823
- Mfr. Part No.:
- 7427928601
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 2220 | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 4A | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH or declared EC1907, RoHS 2011, 2006, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, EU&2015, 863 | |
| Depth | 5.6mm | |
| Height | 5.1mm | |
| Length | 1.8mm | |
| Maximum DC Resistance | 0.025Ω | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 2220 | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 4A | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH or declared EC1907, RoHS 2011, 2006, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, EU&2015, 863 | ||
Depth 5.6mm | ||
Height 5.1mm | ||
Length 1.8mm | ||
Maximum DC Resistance 0.025Ω | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik suppression ferrite bead is used in perfect as data line filter and for uncoupling of distribution voltage, this special SMT chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties
Reliable Ni-Sn electrodes
High rated current up to 5 A
Automotive approved
Related links
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 800 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 160 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead) 720 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 1.97 mm (2220) (Multilayer Chip Bead) 660 Ω impedance at 300
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Ferrite Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 250 Ω impedance at 100 MHz
