TE Connectivity Ferrite Bead 1.1 mm (Surface) (1210), 60 Ω impedance at 100 MHz

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
245-5819
Mfr. Part No.:
BMC2EY0060AN
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

1210

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

60Ω

Current Rating

400mA

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

1.1mm

Depth

1.6mm

Standards/Approvals

RoHS

Length

3.2mm

Maximum DC Resistance

0.3Ω

Automotive Standard

No

Material

Ferrite Bead

Series

BMC

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 60Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance

Each (On a Tape of 10)
$0.269
Each (Supplied on a Reel)
$0.269
Each (In a Pack of 25)
$0.277
Each (In a Pack of 20)
$0.377

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy