TE Connectivity Ferrite Bead 500 μm (Surface) (0402), 330 Ω impedance at 100 MHz
- RS Stock No.:
- 245-5641
- Mfr. Part No.:
- BMC1EY0330AN
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-5641
- Mfr. Part No.:
- BMC1EY0330AN
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 330Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 100mA | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 500μm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.75Ω | |
| Height | 500μm | |
| Length | 1mm | |
| Material | Ferrite Bead | |
| Automotive Standard | No | |
| Series | BMC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 330Ω | ||
Packaging Tape & Reel | ||
Current Rating 100mA | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 500μm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.75Ω | ||
Height 500μm | ||
Length 1mm | ||
Material Ferrite Bead | ||
Automotive Standard No | ||
Series BMC | ||
- COO (Country of Origin):
- TW
The TE Connectivity BMC series ferrite bead having 330Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
- RS Stock No. 2455639
- Mfr. Part No. BMC1EY0300AN
Each (On a Tape of 10)
$0.101
- RS Stock No. 2455639P
- Mfr. Part No. BMC1EY0300AN
Each (Supplied on a Reel)
$0.101
- RS Stock No. 2455620
- Mfr. Part No. BMC1EY0070AN
Each (On a Tape of 10)
$0.085
- RS Stock No. 2455620P
- Mfr. Part No. BMC1EY0070AN
Each (Supplied on a Reel)
$0.085
Related links
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 330 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 220 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 240 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 430 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 70 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 180 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 120 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 40 Ω impedance at 100 MHz









