EAO 82 Series Push Button Switch, Latching, Panel, 19 mm Cutout, SPDT, IP65, IP67, 240 V dc 240 V ac

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$24.30

(exc. GST)

$26.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$24.30-
10 - 99$23.722%
100 +$19.6819%

*price indicative

RS Stock No.:
247-8934
Distrelec Article No.:
303-16-357
Mfr. Part No.:
82-5171.2000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Latching

Product Type

Push Button Switch

Actuator Colour

Silver

Illuminated

No

Series

82

Panel Cutout Size

19 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Plug-In

IP Rating

IP65, IP67

Contact AC Voltage

240V ac

Contact DC Voltage

240V dc

Minimum Operating Temperature

-30°C

Actuator Style

Curved Dome

Switch Configuration

Off-On

Maximum Operating Temperature

70°C

Length

22mm

Standards/Approvals

CCC, cUL, UL, CB

Width

19mm

Switch Contact Current

3A

Height

36.3mm

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy