TE Connectivity Ferrite Bead 500 μm (Surface) (0402), 120 Ω impedance at 100 MHz
- RS Stock No.:
- 245-5625
- Mfr. Part No.:
- BMC1EY0120AG
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-5625
- Mfr. Part No.:
- BMC1EY0120AG
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 100 MHz | 120Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 1.5A | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Maximum DC Resistance | 0.08Ω | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Depth | 500μm | |
| Material | Ferrite Bead | |
| Series | BMC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 100 MHz 120Ω | ||
Packaging Tape & Reel | ||
Current Rating 1.5A | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Maximum DC Resistance 0.08Ω | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Depth 500μm | ||
Material Ferrite Bead | ||
Series BMC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TE Connectivity BMC series ferrite bead having 120Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
Related links
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 120 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 220 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 430 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 70 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 180 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 240 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 40 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 30 Ω impedance at 100 MHz
