Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead), 117 Ω impedance at 25 MHz, 220 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4984
- Mfr. Part No.:
- BLM21PG221BH1D
- Brand:
- Murata
This image is representative of the product range
Add 20000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$248.00
(exc. GST)
$272.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.062 | $248.00 | - |
| 20000 + | $0.056 | $224.00 | 9% |
*price indicative
- RS Stock No.:
- 223-4984
- Mfr. Part No.:
- BLM21PG221BH1D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 25 MHz | 117Ω | |
| Impedance at 50 MHz | 163Ω | |
| Impedance at 100 MHz | 220Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 244Ω | |
| Impedance at 1 GHz | 121Ω | |
| Current Rating | 10mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2mm | |
| Height | 850μm | |
| Maximum DC Resistance | 45mΩ | |
| Depth | 1.25mm | |
| Standards/Approvals | RoHS, REACH | |
| Material | Ferrite | |
| Application | DC Power Line, EMI Suppression Filter | |
| Series | BLM21 | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 25 MHz 117Ω | ||
Impedance at 50 MHz 163Ω | ||
Impedance at 100 MHz 220Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 244Ω | ||
Impedance at 1 GHz 121Ω | ||
Current Rating 10mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 2mm | ||
Height 850μm | ||
Maximum DC Resistance 45mΩ | ||
Depth 1.25mm | ||
Standards/Approvals RoHS, REACH | ||
Material Ferrite | ||
Application DC Power Line, EMI Suppression Filter | ||
Series BLM21 | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2234985
- Mfr. Part No. BLM21PG221BH1D
- RS Stock No. 2234985P
- Mfr. Part No. BLM21PG221BH1D
- RS Stock No. 2234974
- Mfr. Part No. BLM21AG221BH1D
- RS Stock No. 2234974P
- Mfr. Part No. BLM21AG221BH1D
Related links
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 1000 Ω impedance at 100
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz










