Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead), 550 Ω impedance at 25 MHz, 1000 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4967
- Mfr. Part No.:
- BLM21AG102BH1D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-4967
- Mfr. Part No.:
- BLM21AG102BH1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 25 MHz | 550Ω | |
| Impedance at 50 MHz | 778Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 1000Ω | |
| Impedance at 300 MHz | 529Ω | |
| Impedance at 1 GHz | 165Ω | |
| Current Rating | 10mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Maximum DC Resistance | 0.27Ω | |
| Height | 850μm | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Series | BLM21 | |
| Application | EMI Suppression Filter, General Purpose | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 25 MHz 550Ω | ||
Impedance at 50 MHz 778Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 1000Ω | ||
Impedance at 300 MHz 529Ω | ||
Impedance at 1 GHz 165Ω | ||
Current Rating 10mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, REACH | ||
Length 2mm | ||
Depth 1.25mm | ||
Maximum DC Resistance 0.27Ω | ||
Height 850μm | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
Series BLM21 | ||
Application EMI Suppression Filter, General Purpose | ||
- COO (Country of Origin):
- JP
The Murata BLM21AG series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
- RS Stock No. 2234968P
- Mfr. Part No. BLM21AG102BH1D
Each (Supplied on a Reel)
$0.148
- RS Stock No. 2234968
- Mfr. Part No. BLM21AG102BH1D
Each (On a Tape of 100)
$0.148
- RS Stock No. 2234985
- Mfr. Part No. BLM21PG221BH1D
Each (On a Tape of 100)
$0.121
- RS Stock No. 2234987
- Mfr. Part No. BLM21PG300BH1D
Each (On a Tape of 100)
$0.121
Related links
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 1000 Ω impedance at 100
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 150 Ω impedance at 100
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 120 Ω impedance at 100
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 22 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,










