Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead), 68.4 Ω impedance at 25 MHz, 120 Ω impedance at 100 MHz,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$296.00

(exc. GST)

$324.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 16000$0.074$296.00
20000 +$0.067$268.00

*price indicative

RS Stock No.:
223-4969
Mfr. Part No.:
BLM21AG121BH1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0805

Product Type

Ferrite Bead

Impedance at 25 MHz

68.4Ω

Impedance at 50 MHz

94.4Ω

Impedance at 100 MHz

120Ω

Packaging

Tape & Reel

Impedance at 300 MHz

150Ω

Impedance at 1 GHz

133Ω

Current Rating

10mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

2mm

Maximum DC Resistance

0.09Ω

Standards/Approvals

RoHS, REACH

Depth

1.25mm

Height

850μm

Material

Ferrite

Series

BLM21

Automotive Standard

AEC-Q200

Application

EMI Suppression Filter, General Purpose

COO (Country of Origin):
JP
The Murata BLM21AG series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy